Rocker Switches

A rocker switch is one of the most common forms of switches in the world due to how easy it is to use and its reliability. It is an on-off switch that rocks back and forth like a see-saw.


Rocker switches are commonly referred to as single pole and double pole which relates to the number of circuits that are controlled by the switch. The throw defines how many positions the switches poles can be connected to.


Non-illuminated rocker switches often have a circle and a horizontal dash to indicate whether the switch is on or off. Other switches have a coloured LED which lights up when the switch is on.


There are several types of switching options available:


On-off


Illuminated


Momentary


Changeover


Centre-off


What is a rocker switch used for?


There are many applications where you can use a rocker switch. This includes household appliances, medical systems, power supply units, control panels and HVAC equipment.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Contact Configuration Switch Operation Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Mounting Type IP Rating Terminal Type Legend Text Lens Shape/Symbol Actuator Shape
RS Stock No. 123-9587
Mfr. Part No.SDDJE30300
€4.05
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS Stock No. 123-9581
Mfr. Part No.SDDJE11200
€3.13
Each
units
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS Stock No. 123-9580
Mfr. Part No.SDDJE10700
€3.13
Each
units
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS Stock No. 123-9586
Mfr. Part No.SDDJE30200
€4.12
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin Dot Symbol - Rectangular
RS Stock No. 123-9594
Mfr. Part No.SDDJF30200
€5.20
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 28.4mm - 16 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS Stock No. 123-9582
Mfr. Part No.SDDJE11600
€3.13
Each
units
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead - - Rectangular
RS Stock No. 123-9595
Mfr. Part No.SDKNA20700
€2.99
Each
units
Single Pole Double Throw (SPDT) Latching 11.2mm 22.9mm - 500 mA No Grey Panel Mount IP00 Plug In - - Rectangular
RS Stock No. 123-9593
Mfr. Part No.SDDJF30100
€4.95
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 28.4mm - 16 A No Black Panel Mount IP00 Wire Lead Dot Symbol - Rectangular
RS Stock No. 123-9589
Mfr. Part No.SDDJE30500
€4.33
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin I, O - Rectangular
RS Stock No. 123-9590
Mfr. Part No.SDDJE30700
€4.05
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead I, O - Rectangular
RS Stock No. 123-9579
Mfr. Part No.SDDJE10300
€2.83
Each
units
Single Pole Single Throw (SPST) Latching 12.9mm 19.4mm - 10 A No Black Panel Mount IP00 Wire Lead Dot Symbol - Rectangular
RS Stock No. 123-9588
Mfr. Part No.SDDJE30400
€5.62
Each
units
Double Pole Single Throw (DPST) Latching 12.9mm 19.9mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin I, O - Rectangular
RS Stock No. 123-9584
Mfr. Part No.SDDJE12400
€3.79
Each
units
Single Pole Single Throw (SPST) Latching 12.9mm 19.9mm - 10 A No Black Panel Mount IP00 Right Angle PC Pin I, O - Rectangular