Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.


An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.


RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.


Characteristics to consider can include:


    Accuracy – shown as a plus (+) or minus (-)

    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).

    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun

    Lines on the tube or vial – these reading lines should be clear

    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.

    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used ’hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?


    Carpenters

    Stonemasons

    Bricklayers

    Surveyors

Why so some spirit levels have two bubbles?


A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
Read more Read less

Filters

Viewing 81 - 89 of 89 products
Results per page
Description Price Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Calibrated Dimensions User Calibrated Battery Type Height
RS Stock No. 163-5165
Mfr. Part No.081.249A
BrandLaserliner
€51.50
Each
units
Bulls Eye 240mm - 2 ±1 mm/m - Yes - Yes - 240 x 66 x 30mm Yes AAA, LR03 30mm
RS Stock No. 163-5164
Mfr. Part No.081.262A
BrandLaserliner
€90.00
Each
units
Box Section - - - - - Yes - - - 59 x 59 x 28mm Yes AAA, LR03 28mm
New
RS Stock No. 194-7817
Mfr. Part No.081.255A
BrandLaserliner
€111.87
Each
units
- 400mm - - 1 (Decimal Place) - Yes - Yes - 400 x 66 x 30mm Yes AAA 30mm
RS Stock No. 724-3730
Mfr. Part No.0-43-624
BrandStanley
€45.49
Each
units
Box Section 610mm Aluminium 3 ±0.5 mm/m Yes - - Yes - - - - -
RS Stock No. 144-6657
Mfr. Part No.601076600
BrandBosch
€204.48
Each
units
- 447mm - - - - - - - - 447 x 52 x 60mm - AA 60mm
RS Stock No. 513-408
Mfr. Part No.16135-4
BrandStabila
€44.25
Each
units
- 430mm Alloy 2 ±0.5 mm/m - - - - - - - - -
RS Stock No. 513-418
Mfr. Part No.16136-1
BrandStabila
€58.90
Each
units
- 1.2m Alloy 2 ±0.5 mm/m - - - - - - - - -
RS Stock No. 163-5168
Mfr. Part No.075.130A
BrandLaserliner
€160.81
Each
units
Bulls Eye 420mm - 2 ±0.25 mm/m Yes - - - - 420 x 57 x 40mm - AA 40mm
New
RS Stock No. 200-5602
Mfr. Part No.Digilevel Pro 1.2m
BrandLaserline
€190.97
Each
units
Torpedo 1.2m - 2 ±0.5 mm/m - Yes - - - - Yes - -
Related Products
General purpose combination square with aluminium frame and ...
Description:
General purpose combination square with aluminium frame and anodised aluminium rule, for workshop or maintenance use,Rule: Anodised aluminium, screen printed.,Square head: Spirit level and 40mm long scriber. Square or 45° mitre. Subdivisions 1mm or 1/32in/1/16in.
Spirit level, lightweight metal, square profile, with vertical ...
Description:
Spirit level, lightweight metal, square profile, with vertical and horizontal level With plastic marker marking sliders on measurement scale, for direct taking down and marking of distances Scale running to right and left, zero in centre Two printed centimetre scales, ...
Optimum readability due to rotating, illuminated display Hold ...
Description:
Optimum readability due to rotating, illuminated display Hold function for holding and transferring the measuring result at the press of a button Precise angle transfer due to mechanical locking screw Robust and compact design with IP54 protection No calibration required ...
Digital electronic spirit level in practical format – ...
Description:
Digital electronic spirit level in practical format – with Bluetooth interface Reference function for transferring angles Bluetooth interface for measurement data transfer FlipDisplay:the display automatically turns when overhead measurements are involved. So the illuminated display is well readable under all ...