Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filters

Viewing 1 - 20 of 119 products
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS Stock No. 873-2720
BrandRS PRO
€150.00
Each
units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz
RS Stock No. 873-2724
BrandRS PRO
€181.00
Each
units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz
RS Stock No. 873-2360
BrandRS PRO
€104.00
Each
units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz
RS Stock No. 123-3253
BrandRS PRO
€91.00
Each
units
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 500Hz
RS Stock No. 123-3408
BrandRS PRO
€168.00
Each
units
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 500Hz
RS Stock No. 123-3407
BrandRS PRO
€137.00
Each
units
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 500Hz
RS Stock No. 123-1997
BrandRS PRO
€74.60
Each
units
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 20MΩ - +1000 °C, +1832 °F - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature No - 60Hz
RS Stock No. 123-1998
BrandRS PRO
€105.60
Each
units
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 20MΩ - +1000 °C, +1832 °F - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature No - 60Hz
RS Stock No. 123-1938
BrandRS PRO
€28.60
Each
units
Handheld 10A ac 10A dc - 600V ac 600V dc 20MΩ - +1000 °C, +1832 °F - AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature No - 60Hz
RS Stock No. 123-1803
BrandRS PRO
€32.50
Each
units
Handheld - - - 600V ac 600V dc 34MΩ - - - AC Voltage, Continuity, DC Voltage, Diode, Resistance No - 60Hz
RS Stock No. 123-1924
BrandRS PRO
€109.50
Each
units
Handheld - - UKAS 600V ac 600V dc 34MΩ - - - AC Voltage, Continuity, DC Voltage, Diode, Resistance No - 60Hz
RS Stock No. 123-1923
BrandRS PRO
€78.50
Each
units
Handheld - - RSCAL 600V ac 600V dc 34MΩ - - - AC Voltage, Continuity, DC Voltage, Diode, Resistance No - 60Hz
RS Stock No. 123-3239
BrandRS PRO
€71.32
Each
units
Handheld 6mA ac 6mA dc - 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz
RS Stock No. 123-3367
BrandRS PRO
€148.32
Each
units
Handheld 6mA ac 6mA dc UKAS 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz
RS Stock No. 123-3366
BrandRS PRO
€117.32
Each
units
Handheld 6mA ac 6mA dc RSCAL 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz
RS Stock No. 123-3361
BrandRS PRO
€98.00
Each
units
Handheld 4mA ac 4mA dc RSCAL 600V ac 600V dc 40MΩ 400µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature No - 40kHz
RS Stock No. 123-3251
BrandRS PRO
€52.00
Each
units
Handheld 4mA ac 4mA dc - 600V ac 600V dc 40MΩ 400µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature No - 40kHz
RS Stock No. 123-3362
BrandRS PRO
€129.00
Each
units
Handheld 4mA ac 4mA dc UKAS 600V ac 600V dc 40MΩ 400µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature No - 40kHz
RS Stock No. 123-1948
BrandRS PRO
€80.50
Each
units
Handheld 200mA ac 200mA dc RSCAL 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance No - 100kHz
RS Stock No. 123-1930
BrandRS PRO
€34.50
Each
units
Handheld 200mA ac 200mA dc - 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance No - 100kHz