RF Switches

An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.RF Switch Configurations Single pole, double throw (SPDT) Multiport switches or single port, multiple throw (SPnT) Transfer switches or double pole, double throw (DPDT) Bypass switchesApplicationsRF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Switch Configuration Switching Speed Port to Port Isolation Maximum Insertion Loss Connector Type Output Impedance Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS Stock No. 477-4632
Mfr. Part No.CX-SW2N
BrandDiamond
€97.13
Each
units
- - 50dB 0.1dB Type-N Female - - - - - 3GHz - DC -
RS Stock No. 477-4626
Mfr. Part No.CX-SW2PL
BrandDiamond
€60.52
Each
units
- - 60dB 0.1dB SO-239 - - - - - 1GHz - DC -
RS Stock No. 885-8526
Mfr. Part No.CCR-33S3O
BrandTeledyne
€172.20
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 885-8541
Mfr. Part No.CCR-33S1O-N
BrandTeledyne
€172.20
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 885-8554
Mfr. Part No.CCR-33S3O-N
BrandTeledyne
€167.04
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 885-8557
Mfr. Part No.CCR-33S3C
BrandTeledyne
€207.15
Each
units
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0 GHz -40°C
RS Stock No. 885-8517
Mfr. Part No.CCR-33S1O
BrandTeledyne
€163.00
Each
units
SPDT 20ms 60dB 0.5dB SMB Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz 65°C 0 GHz -40°C
Related Products
This receiver module works with CHERRY Energy Harvesting ...
Description:
This receiver module works with CHERRY Energy Harvesting wireless switches to receive data transfer via RF technology (Rocker – Stock no 8736671 & Snap – Stock no 8736675) The system eliminates the need for complex wire assemblies and increases flexibility ...
Steute RF GF wireless foot switch features s ...
Description:
Steute RF GF wireless foot switch features s Wave 24 GHz wireless technology. The s Wave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications. The RF GF foot switch has an aluminium ...
Flowline's LP series of guard capacitance switches provide ...
Description:
Flowline's LP series of guard capacitance switches provide the user with a robust & reliable high/low liquid level dection solution The Switch-Tek LP series can be universally mounted and can be used in a comprehensive range of non-metallic installations. Comes ...
Professional grade, panel mounting switches and indicators ideal ...
Description:
Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses Gold contacts for reliable low current switching Low depth behind panel (23mm max)PCB plug-in sockets available Snap-action mechanism