Corded Hammer & SDS Drills

Perfect for heavy duty jobs, Hammer and SDS drills have high power motors with the addition of hammer capabilities. The Slotted Drive System of an SDS drill is what gives it its name and this feature is what allows bits to both spin and have a longer hammering range. As standard, SDS drills can only take SDS specific bits but drill chucks with an SDS mount can be put into the drill to take traditional drill bits. Typically featuring drill, hammer and hammer drill functions, SDS drills are great for tackling large masonry jobs and with the addition of a chisel bit can work through brick, mortar and concrete with ease. Hammer drills unlike SDS drills, have either a keyed or geared chuck to allow for traditional bit shafts. Like an SDS drill, they feature multiple functions allowing the user to have a traditional drill, hammer or function or a hammer drill.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Chuck Type Chuck Size Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Speed Voltage Rating Wattage Weight Impact Rate Maximum Torque Plug Type Hammer Action Model Number
RS Stock No. 413-021
Mfr. Part No.GBH 4-32 DFR SET
BrandBosch
€647.00
Each
units
SDS Plus - 24 mm 13 mm 30 mm 0 → 800rpm 230V 900W 4.7kg 0 → 3600bpm - Type F - Schuko plug Yes GBH 4-32 DFR
RS Stock No. 760-0698
Mfr. Part No.GBH 2-28 F (110V)
BrandBosch
€284.17
Each
units
SDS Plus - 68 mm 13 mm 30 mm 0 → 900rpm 110V 850W 2.9kg 0 → 4000bpm - BS 4343 Yes GBH 2-28 F
RS Stock No. 507-8402
Mfr. Part No.0.611.320.703
BrandBosch
€408.02
Each
units
SDS - - - - - 230V 650W 3.6kg - - Type F - Schuko plug Yes GSH 3 E
RS Stock No. 113-8657
Mfr. Part No.06112A3070
BrandBosch
€161.81
Each
units
SDS - 68 mm 13 mm 30 mm 900rpm 240V 800W 2.8kg 0 → 4000bpm - Type G - British 3-pin Yes GBH 2-26 DRE
RS Stock No. 760-0691
Mfr. Part No.GBH 2-28 F (240V)
BrandBosch
€284.17
Each
units
SDS Plus - 68 mm 13 mm 30 mm 0 → 900rpm 240V 850W 2.9kg 0 → 4000bpm - Type G - British 3-pin Yes GBH 2-28 F
RS Stock No. 764-6353
Mfr. Part No.611267100
BrandBosch
€321.44
Each
units
SDS Plus - 68 mm 13 mm 30 mm 900rpm 230V 850W 2.9kg 4700bpm - Type F - Schuko plug Yes GBH 2‐28 DV
RS Stock No. 175-1149
Mfr. Part No.0611250500
BrandBosch
€304.59
Each
units
SDS Plus - 68 mm 13 mm 32 mm 0 → 1000 230V 710W 3.6kg 4000bpm - Type F - Schuko plug Yes GBH 2-23 REA
RS Stock No. 760-0688
Mfr. Part No.GBM 13-2 RE
BrandBosch
€252.93
Each
units
- 1 → 13mm - 8 → 13 mm 20 → 32 mm 0 → 1000 / 1900rpm 240V 750W 1.9kg - 11.5 / 6Nm Type G - British 3-pin Yes GBM 13-2RE
RS Stock No. 182-7538
Mfr. Part No.GBH 2-26
BrandBosch
€192.25
Each
units
SDS Plus - 68 mm 13 mm 30 mm - 230V 830W 2.7kg - - Type F - Schuko plug Yes GBH 2-26
RS Stock No. 181-6290
Mfr. Part No.0.611.332.161
BrandBosch
€564.50
Each
units
- - 90 mm 13 mm 32 mm - 230V 900W 4.7kg - - Type G - British 3-pin Yes GBH 4-32
RS Stock No. 560-921
Mfr. Part No.NMD2
BrandBosch
€550.32
Each
units
SDS - 30 mm 13 mm 13 mm 0 → 760rpm 240V 900W 4.7kg 0 → 3600bpm - Type G - British 3-pin Yes GBH 4-32 DFR
RS Stock No. 181-6289
Mfr. Part No.0.611.2A3.060
BrandBosch
€166.00
Each
units
- - 68 mm 13 mm 30 mm - 110V 830W 2.7kg - - - Yes GBH 2-26
RS Stock No. 391-539
Mfr. Part No.0.611.332.104
BrandBosch
€658.41
Each
units
SDS - 90 mm 13 mm 32 mm 0 → 800rpm 230V 900W 4.7kg 0 → 3600bpm - Type F - Schuko plug Yes GBH4-32DFR
RS Stock No. 175-1128
Mfr. Part No.611267601
BrandBosch
€300.64
Each
units
SDS Plus - 68 mm 13 mm 30 mm 0 → 900 230V 880W 2.9kg 4000bpm - Type F - Schuko plug Yes GBH 2-28 F