Punch Sets

Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metal working, a set of punch tools allows the operator to drive objects into the material, or form an impression on a work piece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs.Centre PunchA common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift PunchSometimes referred to as a pokey, this punch tool is often used for enlarging preciously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin PunchA parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin PunchSpring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches, and are specially shaped to remove roll pins without causing damage or becoming jammed. Wad PunchWad punches have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-VibrationWith shock absorbing rubber handle, this punch not only offers the user maximum safety and comfort, but also prevents clipping.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Overall Length Shank Diameter Number of Pieces Point Angle Punch Type
RS Stock No. 505-8688
BrandRS PRO
€23.79
Each
units
150 mm - 6 - Parallel Pin
RS Stock No. 626-1497
BrandRS PRO
€27.39
Each
units
40 mm, 50 mm 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 6 - Drift
RS Stock No. 541-7223
BrandRS PRO
€30.98
Each
units
- - 10 - Wad
RS Stock No. 381-4903
BrandRS PRO
€34.76
1 Set
Set(s)
4 in 1/16 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in 8 - Parallel Pin
RS Stock No. 875-4752
BrandRS PRO
€17.81
Each
units
105 mm - 5 - Centre
RS Stock No. 875-4764
BrandRS PRO
€26.41
Each
units
105 mm 1/16 in, 1/4 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 7/32 in 8 - Parallel Pin
RS Stock No. 701-0568
BrandRS PRO
€38.66
1 Set
Set(s)
Flat Chisel: 125; Cross Head Chisel: 125; Rivet Punch (x2): 120; Centre Punch: 125 mm 10 mm 5 - Anti-Vibration
RS Stock No. 456-3640
BrandRS PRO
€23.99
Each
units
150 mm - 6 - Parallel Pin
RS Stock No. 381-4919
BrandRS PRO
€30.96
1 Set
Set(s)
205 mm 3.2 mm, 4.8 mm, 6.3 mm, 8 mm, 9.5 mm 5 - Parallel Pin
RS Stock No. 381-4896
BrandRS PRO
€21.05
1 Set
Set(s)
4 in - 5 - Centre
RS Stock No. 484-748
BrandRS PRO
€39.12
1 Set
Set(s)
150 mm - 5 - Parallel Pin
RS Stock No. 456-3634
BrandRS PRO
€23.29
1 Set
Set(s)
Flat Cold Chisel: 150; Flat Cold Chisel: 125; Crosscut chisel: 125 mm Centre Punch: 4; Taper Punch: 3; Taper Punch: 4 mm 6 - -
RS Stock No. 875-4761
BrandRS PRO
€21.44
Each
units
205 mm 5 mm, 6 mm, 8 mm, 9.5 mm 5 - Parallel Pin
RS Stock No. 875-4758
BrandRS PRO
€12.42
Each
units
105 mm - 3 - -
RS Stock No. 423-2627
BrandRS PRO
€10.77
1 Set
Set(s)
4 in - 3 - -
RS Stock No. 600-896
BrandRS PRO
€29.02
1 Set
Set(s)
47 mm, 57 mm, 67 mm - 6 - Spring Pin
RS Stock No. 701-0562
BrandRS PRO
€33.36
1 Set
Set(s)
120 mm 10 mm 5 - Drift