The UltiMaker S7
The very latest generation of 3D printer from the masters of 3D print. The S7 combines high performance and precision with ease of use, creating the ultimate desktop 3D printer.
3D Printing is revolutionising manufacturing processes, providing a solutions for rapid prototyping and enabling digital designs to be realised quickly and cost effectively. This printing technology has a huge variety of industrial, commercial and educational applications. With the continual expansion of filament materials available and the speed of printing increasing apace, 3D printing is fast becoming a 'must have' in every design engineer's toolkit.
The very latest generation of 3D printer from the masters of 3D print. The S7 combines high performance and precision with ease of use, creating the ultimate desktop 3D printer.
A range of mid-level desktop 3D printers capable of build volumes up to 300 × 300 × 605mm (Pro3 Plus) in a choice of materials, with optional 2/3 extended warranties.
High performance printers for creators and industrial-grade users, designed to help innovators materialise their ideas quickly and easily.
Explore UltiMakers award winning range of 3D desktop printers and printer bundles, all with optional extended warranties for complete peace of mind.
A great value, entry level, printer capable of up to 450 mm/s output and ideal for use with a variety of filament types and applications.
Vacuum forming can be a simple, low cost alternative to 3D printing and allows an outline or mold of an object to be created from a single plastic sheet.
Handheld & fixed 3D scanners create precise 3D datasets of physical objects, allowing both 3D modelling and 3D printing to revise and re-create those objects accelerating development times.
A very capable 3D printer at a cost-effective price point. It features a 200 x 200 x 200mm build volume and supports PLA, ABS, PETG, and other filament materials.
With over 900 filament options to choose from in a variety of material, colour and thickness; we can supply all the materials for your 3D printing needs.
A great selection of parts to keep your 3D printer operational and producing quality prints every time.
Designed to remove airborne hazardous substances and particles given off during the 3D printing process - including PLA.
Increased length warranties from BCN3D and Ultimaker, for your 3D printer. Continue to get service and support after the end of the standard manufacturer warranty.