WXsmart from Weller
WXsmart is aimed at electronic design engineers in industries where maximum connectivity, security & traceability are required, such as the medical, automotive, aerospace & solar technology sectors.

Soldering is an integral part of prototyping and you need the correct tools and associated products to get the job done. From soldering irons and rework tools to fume extraction and desoldering wicks and braids; we hold a vast range, in stock from all the leading brands.
WXsmart is aimed at electronic design engineers in industries where maximum connectivity, security & traceability are required, such as the medical, automotive, aerospace & solar technology sectors.
With adjustable temperature, user settable hot keys and sleep mode, this 90W station is smart, easy to use and comes with a 3 year warranty.
25W soldering iron is a robust, reliable tool with a lightweight body which helps to limit fatigue and aids in precise and professional work. Maximum temperature is 390°C.
Soldering iron tips are available in a variety of different shapes to allow for different tasks or precision levels. We stock a wide range including bevel, chisel, concave and bent.
Solder sucker is a simple yet professional tool used to cleanly remove solder by sucking it up via a spring-loaded piston, which is released by a push button and re-primed by a plunger.
Offering protection from hazardous dust and fumes; we have a wide range from desktop smoke absorbers to larger fume extraction units.
Solder mask is applied to the copper traces of a circuit board for protection against oxidisation and to prevent solder bridges from forming between closely spaced solder pads.
De-soldering braid significantly reduces rework/repair time and minimises the risk of damage to the board. Soder-Wick® is a patented non-corrosive, halide free, organic no-clean flux.
Non-corrosive, halide-free lead-free flux, supplied in a pen allowing for precision application. Contains 9g.
Solid paste allows quick and safe cleaning of oxidized solder tips by simply wiping or dipping the tip into the paste which increases tip life.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy