![Banner](https://uk.rs-online.com/euro/img/commercial-programmes/Design/UK/banners/test-and-measure.jpg)
Whatever your bench test requirements, we've got it covered. Our extensive range includes power supplies, signal generators, oscilloscopes, meters, spectrum analysers and electronic loads from leading brands including Aim-TTi, EA Elektro-Automatik, FLIR, Fluke, Keithley, Keysight, Pico Technology, Rohde & Schwarz, RS PRO, Tektronix and Teledyne Lecroy. All instruments are available from stock, and most can be supplied with either RS or UKAS calibration for extra confidence, using our own in-house laboratory.
Range highlights from Test & Measurement
WaveSurfer 4HD Fully Loaded
Save up to 60% on a new 12 bit high definition WaveSurfer 4000HD Oscilloscope. All models ship with all analysis software enabled for free.
From Lab to Work Site
Meet the slim and lightweight benchtop oscilloscope with the flexibility to test where the design comes to life.
R&S®NGU Source Measure Unit
With extremely high accuracy and fast load recovery time, the R&S®NGU 2- or 4-channel SMUs are perfect for challenging applications.
InfiniiVision 3000G X-series
InfiniiVision 3000G X-series oscilloscopes offer high-end technology in a small form factor, and bandwidth of up to 1GHz.
AFG31000 Function Generator
High-performance AFG with built-in arbitrary waveform generation, real-time waveform monitoring, and large 9 inch capacitive touchscreen.
Mixed Domain Oscilloscopes
6 instruments in one oscilloscope for today’s mixed signal designs. Including options for spectrum analysis, AWG, bus analysis, volt meter.
150W Electronic Loads
This range of DC programmable loads offer fast transient operation speeds up to 25kHz, and high 16-bit measurement resolution and accuracy.
FPC1000 Spectrum Analysers
From R&S® these analysers measure up to 3GHz. An extraordinarily low noise floor and high maximum input power provide wide dynamic range.
Single & Dual Output PSUs
Offering up to 60V or 20A high performance outputs, with analogue controls, digital functionality and remote interfaces as options.
IDM98IV Handheld Multimeter
True-RMS, high accuracy multimeter with all the essential functions required for everyday electronics development applications.
DMM6500 Bench Multimeter
This instrument from Keithley offers 15 measurement functions, expanded measurement ranges, plus large touchscreen and internal memory.
Picoscope PC Oscilloscopes
The 3000D series are high performance devices with up to 200MHz bandwidth, deep buffer memory, plus 16 digital and 2 or 4 analogue channels.
WaveSurfer 4000HD 'Scopes
Created by LeCroy to be effective in applications such as power electronics designs, digital power management and automotive electronics.
RS6005D DC Power Supply
From RS PRO this digital control DC power supply is a user-friendly, compact and lightweight designed unit offering up to 300W output.
RS PRO Passive Probes
Up to 500MHz bandwidth, suitable for use with RS PRO oscilloscopes as well as all major brands. With a rise time less than 1.75ns.
Test Leads
With nearly 1,000 items in our range from leading brands including RS PRO, you're sure to be able to make the right connection with RS.