When it comes to connectors you want a wide choice of high quality components. We’ve got heavy duty industrial connectors, power connectors, RF and coaxial connectors, PCB connectors, audio and video connectors, circular connectors, network and telecom connectors, mains and IEC connectors, USB, D-Sub and computing connectors plus terminal blocks and DIN rail terminals – all from the leading brands.
Range highlights for Connectors
PTV Terminal Blocks
PTV terminal blocks with side entry conductor connection ensures clearer wiring without bending radii in confined spaces.
SurLok Plus Connectors
Due to the IP67 protection class and a special quick lock design, SurLok Plus series is suitable for use in harsh environmental conditions.
PowerLok Connector Series
PowerLok can be used for various applications in batteries, PDU`s and motors in trucks, agricultural and construction machines.
DC series Circular Connectors
IP67-rated, DC series of circular connectors from Amphenol rated at 20A and suitable for industrial applications.
ATM Header
Compact Armor IPX™ ATM™ Headers with optional keying and sealed 90° moulded pins, compatible with Armor IPX™ Clear Sealed Enclosure.
Mega-Fit Power Connectors
Molex Mega-Fit power connectors can deliver up 23A per circuit and feature fully protected header pins and receptacle terminals.
AMPMODU PCB Connectors
TE Connectivity AMPMODU board-to-board receptacles with 2mm pitch and dual beam receptacle contact.
Buchanan PCB Connectors
TE Connectivity Buchanan portfolio of PCB connectors with push-in clamp termination are available in 3.5 mm and 5.0 mm pitch options.
SMA RF Coaxial Connectors
Amphenol SMA series of coaxial connectors provide excellent electrical performance from DC to 26.5GHz and outstanding mechanical durability.
CP-6.5 Crimp Housing
6.5mm pitch wire-to-board and wire-to-wire receptables from Molex feature key and colour-coding to avoid any potential mismatches.
MX150 Automotive Connectors
The Molex MX150 hybrid mat-sealed female connector assembly with Connector Position Assurance (CPA).
Mega-Fit Receptacle Housing
Molex Mega-Fit tangless receptacle housing with Terminal Position Assurance (TPA) and glow-wire capabilities.
MCX Coaxial Connectors
TE Connectivity MCX series of RF coaxial connectors with 50Ω impedance.
HARTING Han B Connectors
HARTING Han rear-fit panel housing with frame in a size 6B with Han-Easy Lock®.
ESQ PCB Connectors
The Samtec ESQ series of elevated PCB sockets feature standard and low insertion force contacts with 0.635mm square tails.
Ring Terminals
Over 300 ring crimp terminals from RS PRO, including (non-)insulated, for stud sizes up to 17mm and for wire sizes from 0.5mm² to 150mm².