Whether you need a single screwdriver or a full tool kit, we can help. We’ve over 20,000 tools and accessories, as well as bags and cabinets to store them in, available in stock. Working in Electronics? Then we’ve a full range of soldering, desoldering and fume extraction products to help - from brands including Weller, Metcal, Antex, Ersa and RS PRO. If you need ESD products, then look no further; we have ESD grounding, matting and packaging solutions, including wrist straps, wrist cords, heel grounders, labels and bags. We also stock ionisation and test products from trusted brands including SCS, Electrolube, Desco EMIT and Menda.
Range highlights from Tools, Soldering & ESD
Weller WT Soldering Stations
Compact and stackable offering flexibility for versatile soldering applications. Available in 90 or 150 Watts featuring 1 or 2 channels.
Ideal-tek Magnifying LED Lamp
LE-WWE5D ESD-SAFE magnifying lamp features adjustable colour temperature (3500K-6500K), and brightness control (6500LX) for any application.
Stainless Steel Tools
Ideal for use where high levels of hygiene and cleanliness are required. These tools resist corrosion and contamination.
FACOM R1PICO Socket & Bit Set
The ultra-compact and portable socket set contains sockets and screwdriver bits making it ideal for fast and versatile work.
Tool Storage for Professionals
Discover Premium Tech Cases from C.K Magma to keep your tools well organised.
Professional Tap & Drill Set
High-performance set with Titanium Nitride tip coating which minimises wear, suitable for creating threaded holes from M3 to M12.
SL25 Socket Set
Popular set contains 1/4" drive ratchet handle with a selection of sockets and screwdriving bits in a handy pocket sized case.
Storage Compartment Boxes
Ideal for storing small parts, components or screws; these come in various sizes which can be configured to suit your needs.
Digital Soldering Station
With adjustable temperature, user settable hot keys and sleep mode, this 90W station is smart, easy to use and comes with a 3 year warranty.
Fume Extraction
Offering protection from hazardous dust and fumes; we have a wide range from desktop smoke absorbers to larger fume extraction units.
Solder
We have a wide range of solder wire with lead content from zero to 70%, in different diameters to suit all your applications.
Flux-Off
Fast-drying aerosol which is non-corrosive and odourless, for quick and easy removal of flux residue, oil and grease.
ESD Wrist Straps & Cord Sets
Ground yourself to prevent build-up of static electricity with our adjustable wristbands and straps with stud or crocodile clip fixing.
Anti-Static Bags
Whether you need conductive or dissipative bags, we have a large range of sizes with different closing options to suit your requirements.
ESD Safe Matting
These mats can be used on a bench or floor to create an ESD protected area for you to work on sensitive electrical components and boards.
Bench Top Ioniser
Use this to neutralise your workbench and remove the risk of damage to sensitive electronic components by electrostatic discharge.