Dormer

Dormer Pramet

Dormer-Pramet

Dormer Pramet - Simply Reliable

Dormer Pramet is a global manufacturer and supplier of tools for the metal cutting industry. Its comprehensive product program encompasses both rotary and indexable drilling, milling, threading and turning tools for use in a wide variety of production environments. An extensive sales and technical support service operate from 20 offices, serving more than 100 markets worldwide. These are assisted by dedicated production facilities in Europe, Americas and Asia, along with a highly developed distribution and logistics network.

Featured products

Dormer A087201 - HSS Jobber Drill Set with A002 Drills

Dormer A087201 - HSS Jobber Drill Set with A002 Drills

  • 19 PC A002 TiN coated jobber drills with a self centering point for general purpose drilling in a wide range of materials.
  • Sizes: 1.00mm - 10.0mm x 0.5mm
  • Excellent performance in a wide range of materials
Dormer Drilling, Threading and Countersink Sets

Dormer Drilling, Threading and Countersink Sets

  • Different sets in metric or fractional sizes in a useful plastic storage case.
  • The set keeps all tools together, with sizes clearly displayed for easy selection.
  • Tools are suitable for use in both machines and hand-held applications.
  • Versatile tools suitable for many materials.

Tools sets suitable from DIY to large production use

Dormer Pramet offer a selection of drill sets featuring popular stub length and jobber length drills for general purpose drilling applications. These include a variety of contents including popular tapping size drills and are also available with corresponding taps.

HSS Drilling and Sets

HSS Drilling

High Speed Steel (HSS) drills offer the highest strength and stability in many applications and, for this reason, are the most popular style of drill. Dormer Pramet’s vast range of HSS drills cater for almost every machining method and material type. This includes different lengths, shank styles, surface finishes and geometries.

View range

HSS Threading

HSS Threading

Dormer Pramet's broad range of taps and dies covers all common threadforms, supporting use by hand or machine in straight flute, spiral point and spiral flute designs. This includes taps designed for multi-material thread production as well as our Shark Line taps with optimised geometries for high-performance threading of specific workpiece materials. We also offer fluteless taps for extremely secure, chip-free threading in malleable materials.

View range

Solid Carbide Milling

Solid Carbide Milling

Dormer Pramet's solid carbide cutter program drives production efficiencies in a wide range of machines, applications and material types. This includes multi-material cutters ideal for general machining operations and specific geometries designed for machining particular work group materials such as stainless steel, aluminium, titanium and nickel alloys. Numerous unequal helix, corner radius, ripper and ball nose variants are available as standard.

View range

Solid Carbide Drilling

Solid Carbide Drilling

Dormer Pramet's range of solid carbide drills support maximum metal removal rates whilst maintaining high levels of accuracy - up to H8 hole tolerance. Capable of performing at accelerated cutting data, our program supports drilling depths up to 8xD, including solid and coolant feed variants with designs, geometries and coatings to maximise cost-per-hole efficiencies.

View range

Countersinks and Burrs

Countersinks and Deburring

Dormer Pramet offers a high quality and comprehensive program of carbide rotary burrs and counterinks. This includes a variety of designs and shapes to offer an ideal option for the majority of applications. Countersinks are designed to chamfer holes for special fasteners and removing burrs from drilled holes in many materials. Carbide burrs are used for a wide range of stock removal and grinding operations.

Find out more

Indexable Turning and Milling

Indexable Turning and Milling

Dormer Pramet has always offered a very wide range of indexable cutting tools for turning and milling operations. Explore our comprehensive product offer and find tools that suits your needs.

Find out more