IDEC

IDEC

Idec

Enabling Safe Automation Solutions

Throughout industry, technology is constantly evolving in the workplace. Today many machines are controlled with highly advanced systems. For IDEC, this progress includes several core elements: the creation of innovative, intuitive and ergonomic products in four key areas, Panel Products, Safety, Automation and Industrial Lighting.Our challenge to lead the future in these areas will never stop. By leveraging our technologies, accumulated knowledge, and powerful human resources, we will strive to be the best partner for our customers Worldwide.IDEC and RS Components offer a broad range of innovative products and solutions available direct from stock with next day delivery, including 3rd Generation fail safe emergency stop switches, power supplies, industrial controls stations, including pushbutton switches with S3 push in terminals, and Machine Tool lighting.

Featured products

XW Series E-Stop

XW Series 3rd Generation Emergency Stop Switches

  • Fail Safe Reverse Energy Structure
  • Up to 4 pole with short body
  • IP65 panel & IP 20 terminals
Small size big features!

PS5R Series Din Rail Power Supplies

  • 10 to 250 Watt Output Capacity
  • Input 100 to 240V AC(Voltage range: 85 to 264V AC / 100 to 370V DC)
  • Space-saving DIN-rail reduced width on 30W/90W/120W Models
  • CE (LVD, EMCD) UKCA EN61204-3 & Meets SEMI F47 Sag Immunity
  • Six Mounting Directions

The PS5R-V is small in size but big in features

Are you looking for a power supply for your sensitive instrumentation or manufacturing?

IDEC’s PS5R-V DIN-rail switching power supply has higher efficiency ratings, an expanded operating temperature and increased MTBF up to 9000 hours.

It is suitable for global and semiconductor applications.

DesignSpark is the home of our engineering community

It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects.

Push in Terminals

Industrial Control Switches

The time required to create conventional wiring is one of the compelling reasons for adopting push-in technology rather than other techniques. Take a look at this video to see how they compare with screw-in terminals

Learn More

Push in Termianls

The Way It’s Always Been Done

Are there things we do simply because that’s the way we’ve always done them? Even in some of the most innovative industries – industries known for driving technology forward – engineers are using decades-old technique

View Here