Vega

VEGA

VEGA: Leading in Level Measurement, Point Detection & Pressure Instrumentation. Reliable Solutions & Support Worldwide.

VEGA, a global leader in level measurement, point detection and pressure instrumentation, serves diverse industries worldwide. They offer hands-on expertise for safe, reliable measurement solutions tailored to your business needs. Their innovative instruments cover liquids, solids, and gases throughout the manufacturing and distribution process. From engineering to installation and support, VEGA ensures quality at every stage. Their global network provides 24/7 support. VEGA UK products boast a 3-year warranty. Solutions encompass level and contents measurement, inventory control, point detection, interface monitoring, process pressure measurement, remote inventory systems and web based software, density and mass flow measurement.

Featured products

Compact pressure switch

Compact pressure switch with 360° status display - perfectly tailored to standard applications

  • Operation via smartphone
  • Compact Design
  • Hygienic adapter system
6X®: RADAR LEVEL SENSOR

THE 6X®: RADAR LEVEL SENSOR. BORN, WHERE VALUES ARE VALUED.

  • VEGAPULS 6X: Versatile radar level sensor for any application, liquid or solid, hot or cold, hazardous or corrosive.
  • Built to your spec: share parameters via the new configurator or consult with us for the perfect fit to your process.
  • Three intrinsic values: accuracy, reliability and ease of use.
  • Safety and reliability under all process conditions - SIL 2/3 (IEC 61511) and IT Security Standard IEC 62443-4-2

VEGAPULS 6X | RADAR LEVEL SENSOR | THREE INTRINSIC VALUES: ACCURACY, RELIABILITY AND EASE OF USE.

Admittedly, at first glance you can’t tell what’s inside the new VEGAPULS 6X radar sensor: A high-precision level instrument that doesn’t care if its measuring liquids or bulk solids. The new radar level sensor VEGAPULS 6X now combines the best of the previous 80 GHz, 26 GHz and 6 GHz sensors, such as VEGAPULS 64 and VEGAPULS 69, in one device.

Compact level sensors with 80 GHz radar

Compact level sensors with 80 GHz radar

Count on radar level technology for dependable measurements in any environment. Unfazed by conditions, it ensures consistent performance even during flooding and remains immune to dirt and build up. Choose from in-head display or fixed cable connection options. Pairing seamlessly with our VEGAMET controller, facilitating straightforward pump controls, open channel flow measurements, and WHG-compliant overfill protection.

View range

Compact sensors for factory automation

Compact sensors for factory automation

Explore VEGA's array of compact level and pressure sensors tailored for Factory Automation, featuring IO-Link integration. This versatile IO-Link family boasts adaptable hygienic adapters and effortless setup with universal presets. Stay informed with a 360° status display for easy visualisation.

View range