Ultimaker UltiMaker Method X 3D Printer
- RS Stock No.:
- 102-851
- Mfr. Part No.:
- 900-0002A
- Manufacturer:
- Ultimaker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-851
- Mfr. Part No.:
- 900-0002A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Technology | FDM | |
| Build Volume | 190 x 190 x 196mm | |
| Model | UltiMaker Method X | |
| Number of Heads | 2 | |
| Multi Material Printing | Yes | |
| Dimensions L x W x H | 437 x 413 x 649mm | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Technology FDM | ||
Build Volume 190 x 190 x 196mm | ||
Model UltiMaker Method X | ||
Number of Heads 2 | ||
Multi Material Printing Yes | ||
Dimensions L x W x H 437 x 413 x 649mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ultimaker 3D Printer from Method X series is a reliable 3D printer. The Method X series allows you to unlock limitless innovation using the most advanced 3D printing platform around. Each printer comes with a heated chamber that provides advanced thermal control capabilities. This 3D printer print precise parts using industrial grade materials.
Easy setup and monitoring
6 in 1 modular extruders
Temperature controlled build chamber
Smart material loading and storage
ABS water soluble supports
Ultra rigid metal frame
6 in 1 modular extruders
Temperature controlled build chamber
Smart material loading and storage
ABS water soluble supports
Ultra rigid metal frame
