- RS Stock No.:
- 193-9891
- Mfr. Part No.:
- 5902280823704
- Manufacturer:
- Zortrax
2 In stock for delivery within 2 working days
Added
Price Each
€4,758.59
(exc. VAT)
€5,853.07
(inc. VAT)
Units | Per unit |
1 + | €4,758.59 |
- RS Stock No.:
- 193-9891
- Mfr. Part No.:
- 5902280823704
- Manufacturer:
- Zortrax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Zortrax M300 Plus is a large build volume desktop 3D printer with wireless connectivity. It's designed to work as a reliable basic production unit in huge 3D printing farms. Zortrax M300 Plus has one of the largest workspaces among all desktop class 3D printers. Zortrax M300 Plus is a 3D printer with one of the largest workspaces in its class. It works in LPD technology, Zortrax's original take on Fused Deposition Modeling (FDM), guaranteeing the highest quality results and low maintenance. Multiple Zortrax M300 Plus 3D printers can be connected into a wireless 3D printing farm producing large models in short to medium series.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 300 x 300 x 300mm |
Model | M300 Plus |
Multi Material Printing | Yes |
Filament Diameter | 1.75mm |
Connectivity | Ethernet, USB, Wi-Fi |
Wireless | Yes |
- RS Stock No.:
- 193-9891
- Mfr. Part No.:
- 5902280823704
- Manufacturer:
- Zortrax