- RS Stock No.:
- 200-1786
- Mfr. Part No.:
- WASP 2040 4.0
- Manufacturer:
- WASP
Discontinued product
- RS Stock No.:
- 200-1786
- Mfr. Part No.:
- WASP 2040 4.0
- Manufacturer:
- WASP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | Ø200 x h 400 |
Number of Heads | 1 |
Model | Delta WASP 2040 PRO |
Multi Material Printing | Yes |
Minimum Layer Height | 0.05mm |