- RS Stock No.:
- 246-5660
- Mfr. Part No.:
- 1101000009
- Manufacturer:
- Raise3D
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€6,979.70
(exc. VAT)
€8,585.03
(inc. VAT)
Units | Per unit |
1 + | €6,979.70 |
- RS Stock No.:
- 246-5660
- Mfr. Part No.:
- 1101000009
- Manufacturer:
- Raise3D
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Raise3D Pro3 series 3D printer has printing platform features for high-quality printing performance and a better overall experience. The Pro3 series professional dual extruder 3D printers have a single-side nozzle lifting technology with fast nozzle switching. The Z-axis rod stiffness increased by 75% to deliver a more stable performance. The flexible build plate allows for the effortless removal of 3D printed parts.
Air flow manager for better heat dissipation
Interchangeable hot end and extruder cover
EVE smart assistant
Interchangeable hot end and extruder cover
EVE smart assistant
Specifications
Attribute | Value |
---|---|
Technology | FFF |
Build Volume | 300 x 300 x 605mm |
Number of Heads | 2 |
Model | Pro3 Plus |
Multi Material Printing | No |
Dimensions L x W x H | 1105 x 626 x 620mm |
Filament Diameter | 1.75mm |