- RS Stock No.:
- 136-2746
- Mfr. Part No.:
- F000089
- Manufacturer:
- BQ
Discontinued product
- RS Stock No.:
- 136-2746
- Mfr. Part No.:
- F000089
- Manufacturer:
- BQ
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
bq 1.75 mm Elastic FilaFlex filament for 3D printers
bq Filaflex is an elastic filament that enables elastic parts to be created and printed in 3D, no need to modify your printer. This revolutionary material is a thermoplastic elastomer (TPE), consisting of a polyurethane base with some additives to make it printable in the 3D printer
1.75 mm available
+-0.08 mm tolerance
Printing temperature (220 -260 °C)
Print speed (30 - 50 mm/s)
Tensile Modules 95 MPa
High adhesion with 3D printed bed
Heatbed base not required
Kapton tape not required
Do not need special adhesion spray
Odourless
Resistant to acetone, fuel and solvent
Spool size 133 x 55 mm
+-0.08 mm tolerance
Printing temperature (220 -260 °C)
Print speed (30 - 50 mm/s)
Tensile Modules 95 MPa
High adhesion with 3D printed bed
Heatbed base not required
Kapton tape not required
Do not need special adhesion spray
Odourless
Resistant to acetone, fuel and solvent
Spool size 133 x 55 mm
The Filaflex elastic filament is fully compatible with bq Witbox 2 and Hephestos Prusa printers
Specifications
Attribute | Value |
---|---|
Material Type | Flexible |
Printing Technology | FDM |
Machine Specific | No |
Colour | Green |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | Filaflex |