- RS Stock No.:
- 145-8346
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-8346
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro UV Resin for 3d printers - FLEXIBLE
Flexible UV polymers are ideal for making objects where you want a little flexibility, but still a hard object. Thin objects will compress and deflect enough to bend and return. They exhibit very low tensile shear properties and high elongation, objects can be bent and compressed with some force
Specifications
Attribute | Value |
---|---|
Material Type | Resin |
Printing Technology | Laser SLA |
Machine Specific | No |
Colour | Clear |
Weight | 1kg |
Printing Material | Flexible Resin |