- RS Stock No.:
- 159-6357
- Mfr. Part No.:
- 1731
- Manufacturer:
- Ultimaker
21 In stock for delivery within 2 working days
Added
Price Each
€68.50
(exc. VAT)
€84.26
(inc. VAT)
Units | Per unit |
1 + | €68.50 |
- RS Stock No.:
- 159-6357
- Mfr. Part No.:
- 1731
- Manufacturer:
- Ultimaker
Legislation and Compliance
- COO (Country of Origin):
- NL
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Red |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | TPU 95A |