- RS Stock No.:
- 174-0064
- Manufacturer:
- RS PRO
3 In stock for delivery within 1 working days
Added
Price Each
€43.01
(exc. VAT)
€52.90
(inc. VAT)
Units | Per unit |
1 + | €43.01 |
- RS Stock No.:
- 174-0064
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO Transparent TPU 98A 3D Printer Filament, 500 g, 1.75 mm
Create flexible objects with ease using this 3D printer filament from RS PRO. It's made from transparent thermoplastic polyurethane (TPU) 98A material and is intended for semi-professional use with both direct and Bowden-style 3D printers. This flex filament allows you to make prints without using a heated bed. This means you can simply print straight onto clean glass for your convenience.
TPU is very pliable, so you can stretch it to 450% of its original size with no breakage. This material is also resistant to heat and has a high softening point of +138℃. This makes it unlikely to deform, even in intense, heat-filled working environments. TPU also makes it possible to print items that are resistant to oil and grease, which is especially useful for the automotive industry.
This printer filament is highly versatile and suited to a wide variety of applications. You can use it to create flexible items such as orthopaedic insoles, prosthetics and vibration dampers.
TPU is very pliable, so you can stretch it to 450% of its original size with no breakage. This material is also resistant to heat and has a high softening point of +138℃. This makes it unlikely to deform, even in intense, heat-filled working environments. TPU also makes it possible to print items that are resistant to oil and grease, which is especially useful for the automotive industry.
This printer filament is highly versatile and suited to a wide variety of applications. You can use it to create flexible items such as orthopaedic insoles, prosthetics and vibration dampers.
Features and Benefits
Transparent
Diameter of 1.75 mm
For use with most standard 3D desktop printers
Works at speeds of up to 75 mm/s
Not machine specific
TPU 98A printing material
Fused deposition modelling (FDM) printing technology
Weight of 500 g
Diameter of 1.75 mm
For use with most standard 3D desktop printers
Works at speeds of up to 75 mm/s
Not machine specific
TPU 98A printing material
Fused deposition modelling (FDM) printing technology
Weight of 500 g
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Transparent |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | TPU 98A |