- RS Stock No.:
- 174-0065
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€43.01
(exc. VAT)
€52.90
(inc. VAT)
Units | Per unit |
1 + | €43.01 |
- RS Stock No.:
- 174-0065
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS PRO Black TPU 98A 3D Printer Filament, 500 g 1.75 mm
Make your own flexible objects with this thermoplastic polyurethane (TPU) 98A 3D printer filament from RS PRO. It's designed for semi-professionals working with direct and Bowden-style 3D printers. There's no need to use a heated bed with this product so you can print the material straight onto clean glass quickly and conveniently.
TPU is an exceptionally heat-resistant material with a high softening point of +138℃, so it won't deform even in hot working environments. Because it's both watertight and resistant to oils and grease, it's suitable for a wide range of printing applications. It's also extremely flexible so you can stretch it to 450% of its original size with no breakage.
TPU 98A printing filaments from RS PRO have been tested for reliability. This type of flex-filament printing material is well-suited to a wide range of applications including medical prosthetics and orthopaedic insoles.
TPU is an exceptionally heat-resistant material with a high softening point of +138℃, so it won't deform even in hot working environments. Because it's both watertight and resistant to oils and grease, it's suitable for a wide range of printing applications. It's also extremely flexible so you can stretch it to 450% of its original size with no breakage.
TPU 98A printing filaments from RS PRO have been tested for reliability. This type of flex-filament printing material is well-suited to a wide range of applications including medical prosthetics and orthopaedic insoles.
Features and Benefits
Black colour
Diameter of 1.75 mm
For use with most common desktop 3D printers
Can print at speeds up to 75 mm/s
TPU 98A printing material
Fused deposition modelling (FDM) printing technology
Weight of 500 g
Diameter of 1.75 mm
For use with most common desktop 3D printers
Can print at speeds up to 75 mm/s
TPU 98A printing material
Fused deposition modelling (FDM) printing technology
Weight of 500 g
Specifications
Attribute | Value |
---|---|
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | TPU 98A |