BCN3D 2.85mm Purple PLA 3D Printer Filament, 750g
- RS Stock No.:
- 222-2096
- Mfr. Part No.:
- 3603010005
- Manufacturer:
- BCN3D
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2096
- Mfr. Part No.:
- 3603010005
- Manufacturer:
- BCN3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BCN3D | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Purple | |
| For Use With | 3D Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand BCN3D | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Purple | ||
For Use With 3D Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
The BCN3D 3D printer filament made of PLA (polylactic acid) which is a biodegradable, sustainable and food safe polymer made from organic sources. This is the most common used filament in FFF 3D printers for its ease of use and wide range of applications, specially those not mechanically or thermally demanding. This filament is purple in colour and its material has low humidity resistance.
Its material has low humidity resistance
Its material has good UV resistance
Its material has good UV resistance
