- RS Stock No.:
- 222-2128
- Mfr. Part No.:
- 3603310001
- Manufacturer:
- BCN3D
Discontinued product
- RS Stock No.:
- 222-2128
- Mfr. Part No.:
- 3603310001
- Manufacturer:
- BCN3D
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The BCN3D 3D printer filament made of PA (polyamide) which is an engineering plastic, characterised by its great resistance to impact and able to work continuously at a temperature of up to 120 °C for an extended period of time. Its mechanical properties dependent on environmental humidity.
Its material has low friction coefficient
It is strongly hygroscopic
It is strongly hygroscopic
Specifications
Attribute | Value |
---|---|
Printing Technology | FFF |
Machine Specific | No |
Colour | Natural |
For Use With | 3D Printers |
Weight | 750g |
Diameter | 2.85mm |