RS PRO 2.85mm Grey Tough PLA 3D Printer Filament, 500g
- RS Stock No.:
- 232-5395
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€27.69
(exc. VAT)
€34.06
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.69 |
**price indicative
- RS Stock No.:
- 232-5395
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Material Type | PLA | |
Printing Technology | FDM | |
Machine Specific | No | |
Colour | Grey | |
For Use With | Common Desktop 3D Printers | |
Weight | 500g | |
Diameter | 2.85mm | |
Printing Material | Tough PLA | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Grey | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material Tough PLA | ||
Related links
- Polymaker 2.85mm Grey Tough PLA 3D Printer Filament, 750g
- RS PRO 2.85mm White Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Black Tough PLA 3D Printer Filament, 500g
- RS PRO 1.75mm Grey Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Red Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Blue Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Natural Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Black Tough PLA 3D Printer Filament, 1kg