Kimya 2.85mm Translucent PEBA S 93A 3D Printer Filament, 500g
- RS Stock No.:
- 254-5237
- Mfr. Part No.:
- PA2001TQ
- Manufacturer:
- Kimya
Discontinued product
- RS Stock No.:
- 254-5237
- Mfr. Part No.:
- PA2001TQ
- Manufacturer:
- Kimya
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kimya | |
Material Type | Flexible | |
Printing Technology | FDM | |
Colour | Translucent | |
Weight | 500g | |
Diameter | 2.85mm | |
Printing Material | PEBA S 93A | |
Select all | ||
---|---|---|
Manufacturer Kimya | ||
Material Type Flexible | ||
Printing Technology FDM | ||
Colour Translucent | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PEBA S 93A | ||