Kimya 2.85mm Black TPC-91A 3D Printer Filament, 750g
- RS Stock No.:
- 254-5247
- Mfr. Part No.:
- PE2004TQ
- Manufacturer:
- Kimya
Discontinued product
- RS Stock No.:
- 254-5247
- Mfr. Part No.:
- PE2004TQ
- Manufacturer:
- Kimya
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Kimya | |
Material Type | TPC | |
Printing Technology | FDM | |
Colour | Black | |
Weight | 750g | |
Diameter | 2.85mm | |
Printing Material | TPC-91A | |
Select all | ||
---|---|---|
Manufacturer Kimya | ||
Material Type TPC | ||
Printing Technology FDM | ||
Colour Black | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material TPC-91A | ||