- RS Stock No.:
- 256-4009
- Mfr. Part No.:
- 5904730747127
- Manufacturer:
- Zortrax
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Added
Price Each
€51.53
(exc. VAT)
€63.38
(inc. VAT)
Units | Per unit |
1 + | €51.53 |
- RS Stock No.:
- 256-4009
- Mfr. Part No.:
- 5904730747127
- Manufacturer:
- Zortrax
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Zortrax Z-ULTRAT 3D printer filament is an ABS plastic blend unique to Zortrax Ecosystem. Designed for durability and excellent surface quality, the material works great whenever high-quality is of the essence. Use it for functional prototypes, end-use parts or to 3D print consumer products. No matter the purpose, models 3D printed with Z-ULTRAT will last longer than those made of standard ABS. This 3D printing material is resistant to high temperatures and impacts. Its exceptional hardness allows you to test models in real life conditions.
Stronger than ABS
Excellent finish
For highly complex parts
Excellent finish
For highly complex parts
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | White |
Diameter | 1.75mm |
Printing Material | ULTRAT Plus |