RS PRO 2.85mm Transparent GLASSBEND 3D Printer Filament, 500g
- RS Stock No.:
- 832-0624
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 832-0624
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Material Type | Food Contact | |
Printing Technology | FDM | |
Machine Specific | No | |
Colour | Transparent | |
For Use With | Common Desktop 3D Printers | |
Weight | 500g | |
Diameter | 2.85mm | |
Printing Material | GLASSBEND | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Material Type Food Contact | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material GLASSBEND | ||