- RS Stock No.:
- 170-6998
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€53.17
(exc. VAT)
€65.40
(inc. VAT)
Units | Per unit |
1 - 9 | €53.17 |
10 - 24 | €48.96 |
25 - 49 | €46.47 |
50 - 99 | €44.35 |
100 + | €41.31 |
- RS Stock No.:
- 170-6998
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Cable Mount 7/16 Jack to Jack Adaptor
The RS PRO 7/16 is a straight jack to jack adaptor, cable mount connector. This low PIM connector is ideal where PIM (Passive Inter-modulation Distortion) is a concern to the design work. This connector is designed with low loss construction and has waterproof protection. The housing is made of bronze plating and beryllium copper with silver plating is the contact material. There are 4 holes on 1.260in square flange for fixing on the housing.
Features and Benefits
Impedance is 50ohm
Operating frequency is DC-7.5GHz
Operating temperature range is between -55°C and 155°C
Solder termination
V. S. W. R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Operating frequency is DC-7.5GHz
Operating temperature range is between -55°C and 155°C
Solder termination
V. S. W. R: 1.1 MAX@3 GHz
Wireless/ Wi-Fi/ GSM base station
Applications
Antenna systems
Base stations
Lightning protection
Satellite communications
Wireless infrastructure
Base stations
Lightning protection
Satellite communications
Wireless infrastructure
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 7/16 Connector |
Gender | Male |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 7.5GHz |
Body Plating | Bronze |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Silver |
Mating Type | Threaded |