Ansmann 300mAh NiMH 9V Rechargeable Battery
- RS Stock No.:
- 703-3524
- Mfr. Part No.:
- 5035453
- Manufacturer:
- Ansmann
Price Each**
€17.80
(exc. VAT)
€21.89
(inc. VAT)
8 Within 1 working day(s) (IE stock)*
448 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.80 |
**price indicative
- RS Stock No.:
- 703-3524
- Mfr. Part No.:
- 5035453
- Manufacturer:
- Ansmann
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansmann Premium maxE NiMH Rechargeable Batteries
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to hold their charge whilst not in use, making them ideal for use with high drain devices such as digital cameras, medical equipment, flash lights and more. The batteries are rechargeable using any compatible NiMH charger and if a charger with a high charging current is used, faster charge is available. With the latest battery technology, the "memory effect" is ruled out even after several partial charges, allowing you to recharge them without concern for how much charge has been depleted at the time of recharge. Ansmann offer a variety of battery sizes (AAA, AA, C and D), ensuring that your battery requirements are met.
Features and Benefits:
These Ansmann NiMH batteries are rechargeable with a long life span, offering increased confidence in the device you are using
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH (Nickel-Metal Hydride) batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Each battery has a long storage life and operational life of up to 500 charge cycles (depending on which battery size selected), making sure the battery lasts as long as possible with the very best performance
NiMH (Nickel-Metal Hydride) batteries are an environmentally friendly alternative to NiCd batteries and they can be recycled as part of the battery recycle scheme
Ideal for high-drain devices like digital cameras or devices that hold continuous use for long periods of time like gaming controllers or handheld test equipment
The battery is compatible with any NiMH charger
Available in other battery sizes – D, C, AA and AAA
Applications:
Rechargeable batteries can be used in a number of everyday items such as:
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
How to store batteries?
Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
How do you dispose of a battery?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or batteries it can be dangerous. Take these batteries to a collection site for household hazardous waste. For safe disposal cover the positive and negative terminals with duct or electrical tape before disposing of the battery.
What sizes do these Ansmann NiMH Rechargeable batteries come in?
These NiMH batteries from Ansmann are available in 9V, D, C, AA and AAA sizes
Safety Advice:
Keep out of sight and reach of children
Do not connect batteries in parallel
Do not connect batteries in parallel
Guidance:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Ansmann 9V Rechargeable Battery, 300mAh Capacity, 8.4V Nominal Voltage - 5035453
This 9V rechargeable battery is designed to deliver dependable performance in various applications that require consistent power. With its advanced NiMH chemistry, this product provides an efficient energy solution for devices that operate on a 9V supply. Its robust design ensures functionality across a wide range of operating temperatures, making it an essential component for electronic and automation systems.
Features & Benefits
• High capacity with a nominal output of 300 mAh
• Effective operation between -20°C and +65°C
• Features a press stud terminal for straightforward connectivity
• Supports quick and standard charging options
• Retains over 80% of capacity after six months of storage
• Compatible with various electronic applications
• Effective operation between -20°C and +65°C
• Features a press stud terminal for straightforward connectivity
• Supports quick and standard charging options
• Retains over 80% of capacity after six months of storage
• Compatible with various electronic applications
Applications
• Suitable for wireless devices that require a stable power source
• Ideal for 9V smoke alarms and security systems
• Can power handheld electronic tools and gadgets
• Utilised in remote controls that benefit from rechargeable options
• Employed in automation equipment for consistent performance
• Ideal for 9V smoke alarms and security systems
• Can power handheld electronic tools and gadgets
• Utilised in remote controls that benefit from rechargeable options
• Employed in automation equipment for consistent performance
What is the recommended charge time for this battery?
The standard charge time is approximately 14 to 16 hours with a 30 mA current.
Can it be used in extreme temperatures?
Yes, it operates effectively within the range of -20°C to +65°C.
How should I store it to maximise its lifespan?
Store in a cool, dry place, preferably at ambient temperatures below 20°C.
What happens if it is overcharged?
Continuous overcharging at less than 30 mA should prevent deformation or leakage.
Is this battery suitable for high-drain devices?
It can support a maximum continuous discharge current of 400 mA, making it appropriate for high-drain applications.
Attribute | Value |
---|---|
Brand Range | Ansmann MaxE |
Chemistry | NiMH |
Capacity | 300mAh |
Size | 9V |
Terminal Type | Press Stud |
Nominal Voltage | 8.4V |
Operating Temperature Range | -20 → +50°C |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Related links
- Ansmann 200mAh NiMH 9V Rechargeable Battery
- Energizer 175mAh NiMH 9V Rechargeable Battery
- Duracell 170mAh NiMH 9V Rechargeable Battery
- RS PRO 200mAh NiMH 9V Rechargeable Battery
- 9V Rechargeable Batteries
- Ansmann 400mAh Lithium-Ion 9V Rechargeable Battery
- Legrand 800mAh NiCd 9V Rechargeable Battery
- RS PRO RS PRO 1/3 AA 300mAh