Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Rechargeable Batteries
AAA Rechargeable Batteries
Panasonic NiMH Rechargeable AAA Battery, 730mAh, 1.2V
RS Stock No.:
547-7972
Mfr. Part No.:
HHR-70AAA1Z
Manufacturer:
Panasonic
View this category
In stock for delivery within 1 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€4.88
(exc. VAT)
€6.00
(inc. VAT)
Units
Per unit
1 +
€4.88
RS Stock No.:
547-7972
Mfr. Part No.:
HHR-70AAA1Z
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
HHR-70AAA-1Z
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
NiMH batteries with and without solder tags
Rechargeable NiMH batteries
Continuous charge → +45 °C
Attribute
Value
Capacity
730mAh
Terminal Type
Tags
Nominal Voltage
1.2V
Size
AAA
Chemistry
NiMH
Operating Temperature Range
-10 → +65°C