- RS Stock No.:
- 776-0838
- Mfr. Part No.:
- 2311-3002
- Manufacturer:
- Ansmann
In stock for delivery within 8 working days
Added
Price Each
€2.05
(exc. VAT)
€2.52
(inc. VAT)
Units | Per unit |
1 + | €2.05 |
- RS Stock No.:
- 776-0838
- Mfr. Part No.:
- 2311-3002
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Ansmann Industrial NiMH Batteries
Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free
Note
This Industrial cell has a low flat pip which may make it unsuitable for some chargers and battery holders.
Not suitable for charging with a standard individual cell charger. Charge battery packs with an appropriate charger
Not suitable for charging with a standard individual cell charger. Charge battery packs with an appropriate charger
Caution
Do not connect batteries in parallel
NiMH Rechargeable Industrial Batteries
Improved performance over NiCd batteries.
Specifications
Attribute | Value |
---|---|
Capacity | 800mAh |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Size | AAA |
Low Self Discharge | Yes |
Chemistry | NiMH |
Operating Temperature Range | -20 → +55°C |
- RS Stock No.:
- 776-0838
- Mfr. Part No.:
- 2311-3002
- Manufacturer:
- Ansmann