- RS Stock No.:
- 278-3426
- Mfr. Part No.:
- 63642531817
- Manufacturer:
- Norton
13 In stock for delivery within 2 working days
Added
Price 1 Box of 25 Metre(s)
€37.39
(exc. VAT)
€45.99
(inc. VAT)
Box(es) | Per Box | Per Metre* |
1 + | €37.39 | €1.496 |
*price indicative |
- RS Stock No.:
- 278-3426
- Mfr. Part No.:
- 63642531817
- Manufacturer:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cloth Roll - Aluminium Oxide 1
Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sandpaper Roll |
Grit Size | P100 |
Grade | Fine |
Length | 25m |
Width | 38mm |