- RS Stock No.:
- 108-690
- Mfr. Part No.:
- 1115000
- Manufacturer:
- DRONCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 108-690
- Mfr. Part No.:
- 1115000
- Manufacturer:
- DRONCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cut-off wheels, perfect express C 60R
Thin cut-off wheels for chip-free cut edges
Fast cutting, less noise generation and vibration
Up to 50 % less dust when cutting
Exceptionally well-suited for cutting tile, marble, window sills, slate
Fast cutting, less noise generation and vibration
Up to 50 % less dust when cutting
Exceptionally well-suited for cutting tile, marble, window sills, slate
Standards
EN 12 413
Supplied with
25-piece set, one size
Specifications
Attribute | Value |
---|---|
Disc Type | Cutting Disc |
Disc Diameter | 115mm |
Thickness | 1.2mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P120 |
Number in Pack | 25 |
Grade | Medium |
Maximum Safe Speed | 13280rpm |