DeWALT DT32 Zirconium Oxide Flap Disc, 125mm, 36 Grit, DT3265-QZ, 10 in pack
- RS Stock No.:
- 121-926
- Mfr. Part No.:
- DT3265-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)**
€39.13
(exc. VAT)
€48.13
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €39.13 | €3.913 |
**price indicative
- RS Stock No.:
- 121-926
- Mfr. Part No.:
- DT3265-QZ
- Manufacturer:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DeWALT | |
Disc Diameter | 125mm | |
Disc Type | Flap Disc | |
Abrasive Material | Zirconium Oxide | |
Grit Size | 36 | |
Number in Pack | 10 | |
Series | DT32 | |
Model | DT3265-QZ | |
Select all | ||
---|---|---|
Manufacturer DeWALT | ||
Disc Diameter 125mm | ||
Disc Type Flap Disc | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 36 | ||
Number in Pack 10 | ||
Series DT32 | ||
Model DT3265-QZ | ||
Related links
- DeWALT DT32 Zirconium Oxide Flap Disc 60 Grit 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc 120 Grit 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc 60 Grit 10 in pack
- DeWALT DT33 Zirconium Oxide Flap Disc 36 Grit 10 in pack
- DeWALT DT32 Zirconium Oxide Flap Disc 120 Grit, 10 in pack
- DeWALT DT33 Zirconium Oxide Flap Disc 80 Grit 10 in pack
- Norton Flap Disc Zirconium Oxide Flap Disc Medium Grade Vulcan
- Norton Flap Disc Zirconium Oxide Flap Disc Medium Grade Vulcan