- RS Stock No.:
- 187-5634
- Mfr. Part No.:
- 2608619263
- Manufacturer:
- Bosch
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price 1 Pack of 25
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €41.09 | €1.644 |
*price indicative |
- RS Stock No.:
- 187-5634
- Mfr. Part No.:
- 2608619263
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cutting discs for both stainless steel and metal for high requirements
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Rapido, fast and clean cuts without burr formation or blue discolouration
Fe/S/Cl < 0.1%
Straight
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Rapido, fast and clean cuts without burr formation or blue discolouration
Fe/S/Cl < 0.1%
Straight
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Disc Type | Cutting Disc |
Thickness | 1mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P220 |
Number in Pack | 25 |
Maximum Safe Speed | 80m/s |
Series | X-Lock |
Disc Shape | Round |