Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter
- RS Stock No.:
- 693-523
- Mfr. Part No.:
- 69936623790
- Manufacturer:
- Norton
Temporarily out of stock - back order for despatch when stock is available
Price Each
€41.02
(exc. VAT)
€50.45
(inc. VAT)
Units | Per unit |
---|---|
1 + | €41.02 |
- RS Stock No.:
- 693-523
- Mfr. Part No.:
- 69936623790
- Manufacturer:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Aluminium Oxide (AVS) Grinding Wheels
For use with tool steel and mild steel
Suits most workshop applications
Bore size 31.75mm
Suits most workshop applications
Bore size 31.75mm
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Diameter | 200mm |
Width | 25mm |
Bore Size | 31.75mm |
Maximum Safe Speed | 3340rpm |
Wheel Type | Grinding Wheel |
Model | AVS |