- RS Stock No.:
- 459-910
- Mfr. Part No.:
- D35-24.0-0150EU
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 459-910
- Mfr. Part No.:
- D35-24.0-0150EU
- Manufacturer:
- RS PRO
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin Euro |
Output Voltage | 24V dc |
Input Voltage | 230V ac |
Output Current | 150mA |
Maximum Temperature | +25°C |
Output Connector | 2.1 x 5.5 x 9.5 mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 3.6W |
Cable Length | 1.8m |
Efficiency | 40% |
MTBF | 131400h |
Minimum Temperature | 0°C |
Load Regulation | ±39.2% |
Depth | 36.8mm |
Type | Linear Power Supply |
Width | 50mm |
Length | 72mm |