RS Better World

MEAN WELL AC/DC Adapter 264V ac Output 890 mA, 28 V dc

Bulk discount available

Subtotal (1 unit)*

€21.86

(exc. VAT)

€26.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.86
5 - 9€20.79
10 - 24€19.65
25 - 49€18.59
50 +€17.98

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
117-6142
Mfr. Part No.:
GST25B28-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

890mA

Cable Length

1800mm

Overall Length

79mm

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60950-1, IEC 60950-1, CE

Overall Width

54mm

Maximum Input Voltage

264V ac

Better World Verification

UL Energy Verified

Better World Product

Yes

Minimum Output Voltage

28V dc

Overall Depth

33mm

Series

GST25B

Minimum Input Voltage

80V ac

Mean Well GST25B Series Desktop Power Supply


Mean Well GST25B series of industrial 25 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST25B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.

The Mean Well GST25B series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits

•Level VI energy efficiency rating.

•2 pole AC inlet IEC320-C8.

•Class 2 power without earth pin.

•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.

•Equipped with industry standard protection, such as short circuit, overload & over voltage.

•LED indication of power status.

Typical Applications

•Industrial equipment.

•Telecoms devices.

•Office facilities.

•Consumer electronic devices.

Standards

EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.

Related links