- RS Stock No.:
- 122-8374
- Mfr. Part No.:
- DA5-050EU-B
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-8374
- Mfr. Part No.:
- DA5-050EU-B
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DA5-050 Series of 5 W USB Power Supplies
The DA5-050 series from Artesyn offers an excellent range of single output, 5 watt USB power adapters. These highly reliable power supplies are available in a small 44 x 39.5 x 25 mm package (excluding AC pins) and have an input voltage range from 100 – 240 Vac. The range also attributes a USB connector output and a high average loading efficiency of 76%. The DA-050 series is protected for overvoltage, over-temperature, overcurrent and short circuit and is available with a US and Chinese plug-in.
5 W USB Plug-in Adapters
Single Output
USB connector output
76% Average loading efficiency
Available with US, EU, UK and Chinese plug-in
-10 °C to +40 °C Operating temperature
Single Output
USB connector output
76% Average loading efficiency
Available with US, EU, UK and Chinese plug-in
-10 °C to +40 °C Operating temperature
Specifications
Attribute | Value |
---|---|
Plug Type | Type A |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1A |
Maximum Temperature | +40°C |
Output Connector | USB Type A |
Input Connector | US Plug |
Number of Outputs | 1 |
Power Rating | 5W |
MTBF | >100000h |
Standards Met | CCC, CE, C-Tick, cUL/UL 60950-1, EM 55022, EN 60950-1, European CoC V5 T2 Compliance, FCC, GS, IEC/EN 60950-1, IRAM, NOM-NYCE, NSW, REACH, SPRING, WEEE |
Type | Power Supply |
Depth | 44mm |
Width | 25mm |
Series | DA5-050 |
Length | 39.5mm |
Minimum Temperature | -10°C |