- RS Stock No.:
- 135-4177
- Mfr. Part No.:
- PSAA20R-480L6
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 135-4177
- Mfr. Part No.:
- PSAA20R-480L6
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Universal plug-in power supply
From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Features and benefits:
- Supplied with 4 interchangeable mains plug-heads for global use
- Energy level of DOE VI
- Small low profile package
- Lowest standby power consumption
- Worldwide use double insulated for added protection from electrical shock
- Convenient and lightweight
- Equipped with over voltage, over current & short circuit protection
Applications
This universal adapter has a range of application use such as;
- Single board computers Peripherals
- Gaming Machines
- Network Equipment
- Point of Sale Equipment
- Telecom
- Wireless communications
- Tablets / Smartphones
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Plug-In Power Supply - RS Pro
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Global Plug |
Output Voltage | 48V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 420mA |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 10 mm Centre Positive |
Input Connector | Universal Plug |
Number of Outputs | 1 |
Power Rating | 20W |
Cable Length | 1.5m |
Standards Met | CB, CE, cUL 60950-1, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-4-11, EN 61000-3-4-2, EN 61000-3-4-4, EN 61000-3-4-5 |
Type | Universal |
Depth | 82.7mm |
Minimum Temperature | 0°C |
Energy Efficiency Level | VI |
Width | 39mm |
Length | 55mm |
Series | PSAA20R |