- RS Stock No.:
- 161-8178
- Mfr. Part No.:
- SKR-0058
- Manufacturer:
- SKROSS
Discontinued product
- RS Stock No.:
- 161-8178
- Mfr. Part No.:
- SKR-0058
- Manufacturer:
- SKROSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The UK USB Charger quickly and simultaneously charges two USB devices. Its high power output is ideal to charge smartphones, tablets or any other USB device.
Designed in Switzerland
Suitable in all countries with UK plug standard
2USBports for simultaneous powerful charging
Inputvoltage:100V–250V
USB output:5V/2100mA shared
Fits perfectly with the SKROSSWorld Adapter MUV Micro
And every other SKROSS world adapter
Suitable in all countries with UK plug standard
2USBports for simultaneous powerful charging
Inputvoltage:100V–250V
USB output:5V/2100mA shared
Fits perfectly with the SKROSSWorld Adapter MUV Micro
And every other SKROSS world adapter
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 2.1A |
Maximum Temperature | +40°C |
Output Connector | USB Type A |
Input Connector | UK Plug |
Number of Outputs | 2 |
Power Rating | 10.5W |
Series | SKR |
Type | AC/DC Adapter |