- RS Stock No.:
- 161-8181
- Mfr. Part No.:
- SKR-0089
- Manufacturer:
- SKROSS
27 In stock for delivery within 2 working days
Price Each
€39.08
(exc. VAT)
€48.07
(inc. VAT)
Units | Per unit |
1 - 4 | €39.08 |
5 - 9 | €37.91 |
10 - 24 | €36.74 |
25 - 49 | €35.57 |
50 + | €34.39 |
- RS Stock No.:
- 161-8181
- Mfr. Part No.:
- SKR-0089
- Manufacturer:
- SKROSS
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Euro USB Charger – 4-Port from SKROSS® ensures full batteries whenever they are needed. The 4 USB hubs enables 4 devices to be charged simultaneously in any country where the Euro plug standard can be used. This makes it ideal for charging your smartphone, tablet or any other USB device in over 160 countries around the world.
USB Charger: 4-Port Suitable in all countries with Euro-plug-standard
(more than 160 countries worldwide)
4 USB ports for simultaneous powerful charging
Input: 100 V – 240 V ∼ 50/60 Hz 500 mA (max.)
Output 1: 5 V / 1 A max.
Output 2: 5 V / 1 A
Output 3: 5 V / 1 A
Output 4: 5 V / 2.4 A
Output max.: 5 V / 4.8 A max.
Weight
USB Charger: 116 g
USB Charger + packaging: 141 g
Dimensions
USB Charger: L 94 mm W 78 mm H 29 mm
USB Charger + packaging: L 120 mm W 90 mm H 35 mm
Packaging Unit
Master retail: 20
Dimensions master retail: L 260 mm W 200 mm H 200 mm
Pallet retail: 400 pcs
Standard Colour
White
(more than 160 countries worldwide)
4 USB ports for simultaneous powerful charging
Input: 100 V – 240 V ∼ 50/60 Hz 500 mA (max.)
Output 1: 5 V / 1 A max.
Output 2: 5 V / 1 A
Output 3: 5 V / 1 A
Output 4: 5 V / 2.4 A
Output max.: 5 V / 4.8 A max.
Weight
USB Charger: 116 g
USB Charger + packaging: 141 g
Dimensions
USB Charger: L 94 mm W 78 mm H 29 mm
USB Charger + packaging: L 120 mm W 90 mm H 35 mm
Packaging Unit
Master retail: 20
Dimensions master retail: L 260 mm W 200 mm H 200 mm
Pallet retail: 400 pcs
Standard Colour
White
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type G |
Output Voltage | 5V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 4.8A |
Maximum Temperature | +40°C |
Output Connector | USB Type A |
Input Connector | UK Plug |
Number of Outputs | 4 |
Power Rating | 24W |
Type | AC/DC Adapter |
Series | SKR |