- RS Stock No.:
- 175-2811
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-2811
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6∼24W AC-DC UK Plugtop Power Supplies
Universal Input 90∼264V AC 47∼63Hz
Fixed UK plug
2.1 x 5.5mm connector
Fixed UK plug
2.1 x 5.5mm connector
Specifications
Attribute | Value |
---|---|
Plug Type | Type G |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 1.2A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 18W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
MTBF | 50000h |
Standards Met | CE-EMC, LVD |
Efficiency | 85% |
Width | 50mm |
Series | 15DYS618 |
Minimum Temperature | 0°C |
Depth | 36.6mm |
Type | Switched Mode Power Supply |
Energy Efficiency Level | VI |
Load Regulation | ±5% |
Length | 76.8mm |