- RS Stock No.:
- 175-2816
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 175-2816
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Plug In Power Supply
The RS PRO AC/DC adapter is a high-quality adapter with an output voltage rating of 15VDC and a current rating of 2A. This series of fixed UK or EURO plug-in power supplies Complies with the ERP II & level VI energy regulations. It comes with the relevant safety and EMC standards. This power supply adapter is class II double Insulated product.
Features and Benefits
• Universal input voltages of 100VAC to 240VAC
• Regulated power output of 30W
• DoE level VI efficiency
• Switched mode power supply
• Limited power source (LPS) adapter
• A high-efficiency rating adapter
• Overvoltage and short circuit protection
• No load power consumption and low leakage current
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
• Regulated power output of 30W
• DoE level VI efficiency
• Switched mode power supply
• Limited power source (LPS) adapter
• A high-efficiency rating adapter
• Overvoltage and short circuit protection
• No load power consumption and low leakage current
• Operating temperature range between 0°C and 40°C
• 3-pin plug input connector
Applications
• IT
• Networking and peripherals equipment
• Gaming machines
• Point of sale
• Networking and peripherals equipment
• Gaming machines
• Point of sale
Certifications
• EN 55032
Specifications
Attribute | Value |
---|---|
Plug Type | UK |
Output Voltage | 15V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 2A |
Maximum Temperature | +45°C |
Output Connector | 2.1 x 5.5 x 12 mm Centre Positive |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 30W |
Regulated/Unregulated | Regulated |
Cable Length | 1.5m |
Medical Approved | No |
Efficiency | 86.94% |
Width | 50mm |
Depth | 36.6mm |
Type | Switched Mode Power Supply |
Length | 76.8mm |
Load Regulation | ±5% |
Energy Efficiency Level | VI |
Minimum Temperature | 0°C |