RS PRO 50 W AC/DC Adapter C14 15V dc Output, 3.34 A
- RS Stock No.:
- 175-3283
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3283
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 15V dc | |
| Power | 50W | |
| Cable Length | 115mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 3.34A | |
| Maximum Operating Temperature | 40°C | |
| Length | 115mm | |
| Depth | 38mm | |
| Standards/Approvals | EN 60950-1, CE | |
| Width | 53mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Series | SW43 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 15V dc | ||
Power 50W | ||
Cable Length 115mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 3.34A | ||
Maximum Operating Temperature 40°C | ||
Length 115mm | ||
Depth 38mm | ||
Standards/Approvals EN 60950-1, CE | ||
Width 53mm | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Series SW43 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 15V Power Supply
The RS PRO is a 15VDC power supply AC/DC switch-mode power desktop AC adapter. This range of switch-mode power supply provides 50W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 50-60Hz. While the input voltage range is 100-240VAC (wide range). This Power supply has a maximum input current is 1.2A. It gives an efficiency of 88%. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF. The plug type is C14 connector. Thermal protection is of latching type. The desktop power supply overall cable length is 115mm. It has low power consumption, less than 0.10W.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• LED power good indicator
• AC input fuse
• Operating temperature ranges between 0°C and 40°C
Applications
• It is used in information technology equipment (ITE) commercial
• A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• CCC
• CE
• CULus
• FCC
• TUV
• UL
