Friwo AC/DC Adapter Type C - EU 11 W 5V Output, 2.2 A
- RS Stock No.:
- 285-8129
- Distrelec Article No.:
- 300-47-230
- Mfr. Part No.:
- FW8000M/USB
- Manufacturer:
- Friwo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8129
- Distrelec Article No.:
- 300-47-230
- Mfr. Part No.:
- FW8000M/USB
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C - EU | |
| Output Voltage | 5V | |
| Power | 11W | |
| Adapter Current | 2.2A | |
| Width | 31.5mm | |
| Standards/Approvals | No | |
| Length | 77.5mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Plug Type Type C - EU | ||
Output Voltage 5V | ||
Power 11W | ||
Adapter Current 2.2A | ||
Width 31.5mm | ||
Standards/Approvals No | ||
Length 77.5mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The cutting-edge medical USB adapter that complies with IEC 60601-1 standards, ensuring maximum safety and reliability. With features like 2xMOPP protection class and an IP42 approved exchangeable plug system, this adapter guarantees double safety and ease of use. It boasts a high efficiency of over 79% and minimal standby losses, making it an energy-efficient choice for medical applications.
IEC 60601-1 approved for maximum safety standards
≤ 10μA leakage current for enhanced protection
IP42 approved exchangeable plug system for convenience
Double Safety with snapped & welded housing for durability
High efficiency of ≥79.36% for energy savings
Low standby losses of ≤ 0.1W for reduced power consumption
Overload, overvoltage, and short circuit protection for added safety
Compact dimensions of 55.0x31.5x41.0mm (FOX6) / 75.0x31.5x41.0mm (FOX12) for space-saving design
Related links
- Friwo USB Type A AC/DC Adapter AC/DC Adapter Interchangeable 11 W 5V dc Output, 2.2 A
- Friwo AC/DC Adapter 240V ac Output 2.2 A, 24 V dc
- Friwo AC/DC Adapter Australia UK 5 A
- Friwo AC/DC Adapter Australia UK 1.4 A
- Friwo AC/DC Adapter Australia UK 3 A
- Friwo AC/DC Adapter UK Australia 2 A
- Friwo AC/DC Adapter US EU 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 5V dc Output, 2.2 A
