Alpha Elettronica 24W Plug-In Plug In Power Supply 15V Output, 1.6A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-3846
Mfr. Part No.:
SW25-415-60
Manufacturer:
Alpha Elettronica
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Elettronica

Adapter Type

Plug-In Adapter

Plug Type

Type C - European Plug

Output Voltage

15V

Input Voltage

230V

Output Current

1.6A

Power Rating

24W

COO (Country of Origin):
IT
The plug-in power supply from the SW25 Series with an input voltage rating of 230 volts and a power output of 24 watts. It comes with a Euro Type C (CEE 7/16) plug, commonly used in European countries. Additionally, it features an interchangeable connector, providing versatility to be compatible with various types of power sockets or outlets. These power supplies are typically used to provide reliable power to electronic devices or appliances.

Output connection type Interchangeable connector
Cable length 2 m
Efficiency 70%
Operating temperature -10 to 30 °C